• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000189 Mi 5451 Switchboard cabinet Content 1 pc(s)

1/2
Product type
Switchboard cabinet
Width
300 mm
Height
600 mm
Depth
170 mm
with PE and N terminals
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel NH-load switch housing mi5451

  • 1 x fuse switch disconnectors 250A, NH1,
  • 3-pins
  • Connection: M10 or VA 400+mi VS 250 (pin technology see register technology)

Technical specifications

Product type

Switchboard cabinet

with PE and N terminals

Yes

Factory colour

Grey-white (RAL 7035)

Width

300 mm

Height

600 mm

Dim

(W x H x D) 300 x 600 x 170 mm

Depth

170 mm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

80 kA

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826916 Hensel 2000189 Mi 5451 Switchboard cabinet Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826916 Hensel 2000189 Mi 5451 Switchboard cabinet Content 1 pc(s)

Description

NH-load switch housing mi5451

This text is machine translated.

Features

  • With PE and N terminals for copper conductor
  • Lid for tool actuation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 7035
  • Rated voltage of the device UN = 690 V a.c.
  • Rated current of the device 250A
  • Related rated short-circuit current of the device icc = 80 kA/690 V a.c. with fuse links operating class gL/gG