• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 4012591601098 Junction box Halogen-free (L x W) 200 mm x 200 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 4
  • Rated insulation voltage UI: 400 V.
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -5..40 °C.
  • Shape: Square
  • Max. Conductor cross-section 10 mm²
  • IP66 protection rating
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Steel
Product type

Junction box

Features

Halogen-free

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W) 200 mm x 200 mm

Length

200 mm

Width

200 mm

Depth

80 mm

Description

Cable junction box made of powder-painted steel sheet with functional maintenance in case of fire together with functional-retaining cables. Function class E30. With secured branch D 01-NEOZED fuse element. The approval of the construction and supervisory authority for the individual case is required for use. With built-in 5-pin terminal with 2 connection, 2 branch and 2 protective conductor terminals. Clamp made of high temperature resistant ceramic. Branch box 1.5 to 10 mm².

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.