• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000186 Junction box Halogen-free, Sealable (L x W) 210 mm x 155 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 10
  • Type of housing bushing: Prestamped
  • Rated insulation voltage UI: 400 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..40 °C.
  • Shape: Rectangular
  • Max. Conductor cross-section 2 mm²
  • IP66 protection rating
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W) 210 mm x 155 mm

Length

210 mm

Width

155 mm

Depth

92 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296845 Hensel 62000186 Junction box Halogen-free, Sealable (L x W) 210 mm x 155 mm 1 pc(s)

Description

Cable junction box made of high-quality thermoplastic with functional retention in the event of a fire in conjunction with functional maintenance cables. Function class E30 to E90. For surface-mounting applications in buildings or protected installation outdoors. Standard with screw anchor, high-temperature resistant ceramic terminal for copper conductor, cable entry via metric knockouts in housing walls via the enclosed plug-in cable connection. Cover attachment with quick-release fasteners. With 10-pin terminal. As branch box up to 1.5 mm² or connection box up to 2.5 mm². Extension cable connection types AKMF in accessories.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.