• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000270 Junction box Halogen-free, Sealable (L x W) 88 mm x 88 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Number of introductions: 10
  • Type of housing bushing: Sealing membrane
  • Rated insulation voltage UI: 690 V.
  • Assembly: Terminal
  • Lid mounting: Screwed
  • Introduction from behind: no.
  • Operating temperature: -25..40 °C.
  • Shape: Square
  • Max. Conductor cross-section: 4 mm²
  • Surface: Untreated
  • Protection class IP55
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Junction box

Features

Halogen-free

Sealable

Mounting type

Surface-mount

Content

5 pc(s)

Factory colour

White

Dim

(L x W) 88 mm x 88 mm

Length

88 mm

Width

88 mm

Depth

47 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296351 Hensel 62000270 Junction box Halogen-free, Sealable (L x W) 88 mm x 88 mm 5 pc(s)

Description

Cable junction boxes made of high-quality thermoplastic for surface-mounted applications in buildings or protected installation outdoors. Cable entry via elastic sealing membranes, simply push through the conductor, no hole tool required. Cover attachment with V2A screws. With screw terminals up to 2.5 mm², 5-pin.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.