• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herbert Richter 9010902 Alu spirit level 600 mm 0.5 mm/m

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 18.99
-32 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

600 mm

Level accuracy

0.5 mm/m

Material

Light metal

Material properties

anodised

Width

600 mm

Dim

(L x W) 600 mm x 600 mm

Reading range

600 mm

Type

9010902

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529528 Herbert Richter 9010902 Alu spirit level 600 mm 0.5 mm/m

Description

Features

  • Drawn light metal profile
  • anodised and silver colored
  • barrel-shaped horizontal and vertical water-level made of unbreakable acrylic glass body glued firmly into the spirit level

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)