• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 9536 Label film 45.7 x 21.2 mm Film, matt White 1920 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colo

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1920 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herma Outdoor label 9536 45.7x21.2mm white 1920 pcs/pack

  • Absolutely reliable adhesive under extreme conditions, temperature resistant from -40 to +150°C.
  • Ideal when labels are subjected to robust special requirements, resistant to aging and seawater
  • Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
  • Dimensions 45.7 x 21.2 mm (W x H)
  • A4 sheet
  • Film thickness: 178 µm
  • weatherproof
  • Temperature range -40 to +150 °C.
  • With circumfacing edge
  • Laser printer, color laser printer, copier, color copier
  • Material: Polyethylene foil
  • Colour: white
  • Mat
  • 1920 labels/pack
  • A pictogram shows a laser beam cutting through an object. Underneath it reads 'LASER'. Warns of laser hazards.
  • Symbol of a photocopier with the word 'COPY' underneath, representing multiple sheets of paper.
  • Computer screen icon with text 'FREE Software & Templates', HERMA logo and website link 'www.herma.de/software'.
  • 'A4 sheet with 48 equally sized, rectangular labels in eight columns and six rows.'
  • 'COLOUR COPY' logo with a stylised CMYK colour scheme and geometric shapes in the corner.
  • 'Colour Laser' logo with a stylised laser beam, blue and yellow background, and large text.

Technical specifications

Product type

Label film

Label size

45.7 x 21.2 mm

Label material

Film, matt

Factory colour

White

Adhesion

Extra strong

Content

1920 pc(s)

Format

Rectangular

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

40 Sheet

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Printable

Yes

Label type

Universal

Heavy duty

Outdoor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180807 Herma 9536 Label film 45.7 x 21.2 mm Film, matt White 1920 pc(s) Extra strong Laser printer, Laser, colour, Copier, Colo

Description

Weather-proof labels made of white, matt polyethylene film, self-adhesive. ideal for outdoor applications and heavy-duty labeling: Own labels, shop window stickers, warning and warning signs, markings in storage and production. Extremely strong adhesion, even on critical surfaces. Weather-proof, stretchable, resistant to aging, oil and dirt repellent, washable, temperature resistant from -40 to +150 °C, seawater-resistant. For laser printers, copiers, color laser printers and color copiers. Free software solutions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)