• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hewlett Packard Enterprise PC server P81784-425 Intel® Xeon Gold 5416S 64 GB RAM 480 GB SSD P81784-425

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hewlett Packard Enterprise P81784-425 PC server

  • Intel® Xeon Gold 5416S
  • RAM: 64 GB DDR5 RAM 4800 MHz
  • 480 GB SSD
  • w/o OS

Technical specifications

  • Processor Family: Intel® Xeon® Gold
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 32x DIMM
Product type

PC server

CPU series

Intel® Xeon Gold

CPU

Intel® Xeon Gold 5416S

Processor/type

5416S

Processor cores (No.)

16 x

CPU speed

2 GHz

CPU cache

30 MB

64 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

SSD size (total)

960 GB

SSD 1 type

SSD

SSD

480 GB

SSD 2

480 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

Interfaces

SATA III

Width

600 mm

Height

273 mm

Depth

998 mm

Weight

41.3 kg

PSU power

1000 W

Operating system (Version)

w/o OS

Format

2.5 inch

Form factor

6.35 cm (2.5")

Memory capacity

480 GB

10/100/1000 Mbps ports

2 x

UKCA

yes

Number of main power supplies

1

Number of redundant power supplies installed

1

Ethernet LAN

yes

Redundant power supply (RPS) support

yes

Number of HDDs installed

2

Trusted Platform Module (TPM)

yes

Number of processors installed

1

HDD capacity

480 GB

RAID support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400687 Hewlett Packard Enterprise PC server P81784-425 Intel® Xeon Gold 5416S 64 GB RAM 480 GB SSD P81784-425

Description

HPE ProLiant DL380 Gen11 servers are designed for your hybrid world. HPE ProLiant DL380 Gen11 servers help you control your business's computing power from edge to cloud with a cloud operating environment. Transform business operations and transform your team from reactive to proactive with global visibility and insight from a self-service console. Automate tasks for efficient deployment, instant scalability, and seamless, simplified support and lifecycle management by reducing tasks and shortening maintenance windows.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.