• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HFV 0.6/2.8 mm AF green, PVC, Video cable 75 Ohm, HD-SDI 7406028S0 Kabeltronik

Image similar
Product type
Coax
Impedance
75 Ω
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
4.50 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HFV 0.6/2.8 mm AF green, PVC, Video cable 75 Ohm, HD-SDI

  • Rigid Core
  • Sold by the metre

Technical specifications

  • Characteristic impedance: 75Ohm +/-1%
  • Attenuation (db/100m): 1 MHz: 1,2; 10MHz: 3,5; 100 MHz: 10,5; 500 MHz: 24,5; 800 MHz: 31,5; 1000 MHz: 35,5; 2250 MHz: 54,0
  • Capacity: 56pF/m
  • Max. transfer size: SDI: 225m; HDTV 1.5Gb/s: 100m; HDTV 3.0Gb/s: 70m
Product type

Coax

Impedance

75 Ω

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Factory colour

Green

Outside Ø

4.50 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Capacity per metre

56 pF

Manufacturer part #

7406028S0-1

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Type

7406028S0

Max. length sold by the metre

1000 m

Documents & Downloads

Datasheet

Datasheet 323810 HFV 0.6/2.8 mm AF green, PVC, Video cable 75 Ohm, HD-SDI 7406028S0 Kabeltronik

User & Safety Instructions

User & Safety Instructions 323810 HFV 0.6/2.8 mm AF green, PVC, Video cable 75 Ohm, HD-SDI 7406028S0 Kabeltronik

Description

Conductor: bare solid copper wire · Structure of Conductor: 0,6mm · Insulation: Cell-PE · Core diameter: 2,8mm · First shield: AL-foil · Second shield: copper braid · Jacket: PVC

Hints

Tpye of connector: Push Pull: NBNC75PFE7
Rear Twist: NBNC75BFG7
Our data to the possible transmission lengths were inspected by an independent institute. Result: Our measurements were confirmed and/or even excelled! Please note that these data refer to laboratory conditions. For the practical installation please calculate with a security reserve up to 20%.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)