• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,309.00 / piece)
€ 5,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Dome camera;2688 x 1520 p;HIKVISION;DS-2TD1217B-3/PAIndoors

  • Dome surveillance camera, focal length 4 mm
  • With thermal sensor, resolution 160 x 120, focal length 3.1 mm
  • Temperature monitoring, fever screening
  • Face detection
  • Free IVMS-4200 software and Hik-Connect app

Technical specifications

  • Thermal module:
  • Image sensor: Uncooled FOX FPA
  • Resolution 160 x 120 Output resolution 320 x 240
  • Pixel spacing 17 μm
  • Wavelength: 8 to 14 μm
  • NETD (Noise Equivalent Temperature Difference): ≤ 40 mk (@25 °C, F# = 1.1)
  • Focal length: 3.1 mm
  • IFOV: 5.48 mrad
  • Aperture angle 50° x 37.2° (H x V)
  • Min Focus distance 0.2 m
  • Aperture: F1.1
  • Temperature measurement: 3 temperature measurement rules, 21 measurements in total (10 points, 10 ranges and 1 line)
  • Temperature range: From 30 °C to 45 °C.
  • Temperature accuracy: ± 0.5 °C
  • VIDEO COMPRESSION: H.264/H.264/MJPEG
  • Working temperature: From 10 °C to 35 °C.
  • User: Up to 32
Product type

IR CCTV camera with temperature monitor

CCTV features

PoE IEEE 802.3af

Face recognition

Saves footage on SD card

Fever screening

IR LEDs

Camera type

Dome camera

Resolution (max.)

2688 x 1520 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

4 mm

Max. viewing angle hor.

84°

Vertical viewing angle

44.8°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.0018 lx

Light sensitivity (- IR)

0.0089 lx

IR range (max.)

15 m

Used at

Indoors

Type

microSD card (up to 256 GB)

Height

123.1 mm

(Ø)

138.3 mm

Dim

(Ø x H) 138.3 mm x 123.1 mm

Weight

940 g

F-numbers

F1.6

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

User & Safety Instructions

User & Safety Instructions 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

User & Safety Instructions 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Information

Information 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Information 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Information 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Information 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Information 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Information 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Information 2251774 HIKVISION DS-2TD1217B-3/PA LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p

Description

The Hikvision DS-2TD1217B thermal bullet thermal camera can measure the temperature of objects with high accuracy in real time. The camera is capable of detecting and tracking people with a higher body temperature in crowded public areas. The camera can be used for inspection and quarantine in places such as customs, airport, school and hospital.

This text is machine translated.

Features

  • Resolution 160 × 120 in the heat channel, highly sensitive sensor
  • Temperature range: 30 °C to 45 °C
  • Temperature accuracy: ± 0.5 °C
  • Reliable alarm function for temperature exceptions
  • 3D DNR, improvement of image details
  • Audio alarm
  • WDR: 120 dB
  • Day-night switchover: Automatic IR-blocking filter
  • Bi-spectrum image overlay, picture-in-picture preview
  • Simultaneous live view: Up to 20
  • Client: IVMS-4200, Hik-Connect
  • Micro SD card slot (Micro SD / SDHC / SDXC card up to 256 G), for manual / automatic recording
  • TVS 6000V lightning protection, overvoltage protection and transient protection.

Scope of delivery

  • Screws and raw plugs.

Hints

For indoor use only (outdoor area has too many interference factors).
Memory card not included

System requirements

  • Windows, iOS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,314.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)