• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook IK28P-460B LAN, Corded, Digital, Patch cable IP-Network video recorder set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HiLook IP Network video recorder set for Outdoors, Indoors, Fixed

  • High resolution 6 MP picture quality – captures every detail with crystal-clear picture quality;Intelligent recognition technology – reduces false alarms through precise person and vehicle detection;Robust design – With protection class IP67 weather-proof and Ideal for outdoor use;Efficient H.265+ compression – Saves storage space and bandwidth without compromising picture quality;Simple PoE installation – One cable for each camera Power supply and data transmission, WAS simplifies installation.

Technical specifications

  • 6 MP set 6 megapixel
Product type

Network video recorder set

CCTV features

Motion detector

IR LEDs

White spotlight

Identity recognition

Vehicle recognition

PoE IEEE 802.3af

Microphone

Signal standard

IP

Channels

8

Camera type

Bullet camera

Transfer type

LAN

Corded

Digital

Patch cable

Used at

Outdoors

Indoors

Fixed

Outputs

HDMI

RJ45

USB

VGA

Inputs

RJ45

Focal length

2,8 mm

App compatibility

Yes

Series

Hikvision Professional

Power supply

100 - 240 V

12 V / DC

Built-in memory

2 TB

Documents & Downloads

Datasheet

Datasheet 3775789 HiLook IK28P-460B LAN, Corded, Digital, Patch cable IP-Network video recorder set

User & Safety Instructions

User & Safety Instructions 3775789 HiLook IK28P-460B LAN, Corded, Digital, Patch cable IP-Network video recorder set

Description

The HiLook IP-kit 6 MP surveillance camera set (IK28P-460B) offers a comprehensive solution for modern video surveillance. The set contains four 6 megapixel bullet network cameras as well as a 8-channel network video recorder (NVR) with a pre-installed 2 TB hard drive. It enables an especially easy installation as an all-in-one PoE kit. The NVR supports 4K resolution, while the cameras are equipped with Smart hybrid light technology to provide both personal and vehicle detection. Through the efficient H.265+ compression the memory requirement is clearly reduced. Each camera has an integrated microphone for reliable real-time audio monitoring and is water and dust-proof thanks to its IP67 protection class, making it suitable for both indoor and outdoor use.

The cameras work with a 1/2.4" progressive scan CMOS image sensor and achieve a maximum resolution of 3200 × 1800. The minimum illumination is 0,005 lux in color and 0 lux in black/white with activated IR. The firmly installed 2.8 mm lens provides a horizontal viewing angle of 105°, a vertical of 55° and a diagonal of 127°. The IR range is up to 30 meters. For video recording the formats H.265+, H.265, H.264+ and H.264 are supported, for audio G.711, G.722.1, G.726, MP2L2, PCM and AAC-LC are available.

The NVR offers eight IP video inputs and supports different resolutions from 8 MP over 6 MP up to 720p. The HDMI output enables playback at up to 4K resolution. The integrated 2 TB hard drive can be extended to a maximum of 8 TB. The recorder supports numerous network protocols such as TCP/IP, DHCP, IPv4, IPv6, DNS, DDNS, NTP AND RTSP. In addition, up to 32 users can access the system.

It comes with a 8-channel PoE NVR, four 6 MP bullet cameras and four network cables. The set is suitable for small to medium-sized surveillance projects and offers high-quality picture and sound monitoring. Thanks to the weather-proof design, it can be used flexibly indoors and outdoors. The high 6 MP detail sharpness, intelligent recognition technology, robust design as well as efficient compression and PoE technology make this set a reliable and powerful solution for various security applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)