• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook IKS-2044BH-PH/W Wi-Fi, Radio IP CCTV camera

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi, Radio IP-Bullet camera;HiLook;IKS-2044BH-PH/WOutdoors, Indoors

  • KI People & Vehicle Detection - Immediately notifies you when something really is relevant;Plug & Play WLAN complete set up – complete setup in under 5 minutes;Free Smartphone APP - no subscription, no follow-up costs, full control from everywhere;4MP Bullet + PT Turret cameras with hybrid light:4 MP "ColorVu" color night view - delivers colorful, even in darkness Detailed images instead of classical black and white IR;Intelligent person & vehicle detection – drastically reduces false alarms and notifies you only when something is really relevant.

Technical specifications

Product type

CCTV camera

Camera type

Bullet camera

Transfer type

Wi-Fi

Radio

Used at

Outdoors

Indoors

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3775796 HiLook IKS-2044BH-PH/W Wi-Fi, Radio IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3775796 HiLook IKS-2044BH-PH/W Wi-Fi, Radio IP CCTV camera

User & Safety Instructions 3775796 HiLook IKS-2044BH-PH/W Wi-Fi, Radio IP CCTV camera

Description

The HiLook EasyLink WLAN Kit is a comprehensive monitoring system that consists of two 4 MP Bullet cameras and a WiFi-NVS. The cameras transmit their video data wirelessly to the Network Video Server (NVS), which serves as a central recording unit. The NVS can be connected either via a RJ45 network cable or via WLAN to the home router. This network access gives the system Internet connection, so that users can access live images and stored recordings at any time via the HiLookVision APP. New cameras can be added conveniently via QR code thanks to scan link pairing.

The Wi-Fi NVS (NVR-104H-S/W) offers a two-channel WLAN connection and enables wireless connections without additional cables. It supports recording and playback with up to 6 MP at H.265/H.264-compression. For local storage, a microSD card slot is available with a capacity of up to 512 GB. You can directly manage live view, playback and two-way audio through the HiLookVision APP. In addition to WLAN, the device has a RJ45 LAN port and a SIM card slot making it possible to operate the system without an existing home network. Power is supplied over 12 V DC, a 230-V mains adaptor is included.

The set includes two 4 MP outdoor Wi-Fi cameras that are equipped with a 1/2.7" progressive scan CMOS sensor and a 2.8 mm fixed focal length lens (F1.6). The IR night vision can reach up to 30 meters with Smart IR control. The intelligent motion detection reliably detects persons and vehicles (Motion Detection 2.0). The IP66-casing makes the cameras weather-proof. Each camera has an integrated microphone and a speaker for two-way communication. Power supply is ensured via 12 V DC, power supply is included in the delivery. The cameras connect with a range of up to 120 meters in open space via 2.4 GHz WLAN.

The set also includes a RJ45 Cat5e UTP cable with a length of 1 meters, which can be used for cabling or firmware updates. Optionally a microSD-card with up to 512 GB can be used for local storage in the NVS.

The HiLook EasyLink kit is compatible with the Hik-Connect APP for mobile monitoring. It works exclusively with EasyLink products and is not compatible with indoor stations of the Metzler intercom systems. A microSD card is not included in the delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)