• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook IPC-B480HAD-LUF/SL LAN, Corded IP CCTV camera

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LAN, Corded IP-HiLook;IPC-B480HAD-LUF/SLOutdoors, Indoors

  • 8 megapixel ultra-HD resolution – crystal-clear monitoring in impressive detail (4256 × 1888 pixels); 180° panorama view & Dual lens technology – maximum overview of large areas, Ideal for parks, parking lots and roads;Smart hybrid light (IR & white light, up to 30 m) – Automatic switching for the best picture quality and effective deterrent at day and night;KI-supported detection of persons and vehicles – reduced false alarms and precise event recognition for an effective security;Integrated two-way audio & active flash-light – immediate interaction and acoustic-visual deterrent of intruders.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Motion detector

IR LEDs

Speaker

Microphone

ONVIF support

Identity recognition

PoE IEEE 802.3af

White spotlight

Power supply

12 V / DC

Focal length

2,8 mm

App compatibility

Yes

Transfer type

LAN

Corded

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

IP67

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3775794 HiLook IPC-B480HAD-LUF/SL LAN, Corded IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3775794 HiLook IPC-B480HAD-LUF/SL LAN, Corded IP CCTV camera

Description

The camera has a 1/2.4" CMOS image sensor with progressive scanning and achieves a maximum resolution of 4256 × 1888 pixels (8 MP). It is equipped with a 2 mm fixed lens and offers an extremely wide field of vision of 180° horizontal and 77° vertical. The minimum illumination is 0.005 lux with F1.6 with activated AGC, while thanks to integrated IR and white light illumination the photos are possible even at 0 lux. The additional lighting works with Smart hybrid light and reaches a range of up to 30 meters. A WDR value of 120 dB ensures that the camera provides balanced exposure even in high-contrast scenes.

For video processing, the camera supports modern compression techniques such as H.265+, H.265, H.264+ and H.264. The substream can also be output in H.265, H.264 or MJPEG. For audio, the model has an integrated microphone and a speaker, allowing two-way audio. A noise suppression provides for clearer sound quality. Local storage can be done via microSD, SDHC or SDXC cards with a capacity of up to 512 GB.

The power supply is flexibly available via 12 V DC ± 25 % or PoE according to IEEE 802.3af with a maximum power consumption of 11.5 W. The weather and dust-proof IP67 housing makes the camera suitable for outdoor areas. The operating temperature range reaches from –30 °C to +60 °C at an air humidity of up to 95 % (not condensing). The dimensions are 103.6 × 76 × 234.5 mm, the weight is about 560 g.

An RJ-45 port (10/100M), a microSD memory card slot and a reset button are available on the connections. The alarm and event functions include motion and tamper detection, targeted alarms for people and vehicles, and visual and acoustic warning signals such as flash and loudspeaker alerts. The camera is compatible with IVMS-4200, HiLookVision, ONVIF (Profile S/T/G), ISAPI and SDK-based integration.

The DS-1280ZJ-XS connection box and the DS-2280ZJ wall mount are optional accessories. Certifications such as CE, CB, KC, IP67, RoHS, WEEE and REACH confirm the quality, safety and environmental compatibility of the device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)