• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook IPC-T280HA-LUF(2.8mm) LAN, Corded IP CCTV camera

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN, Corded IP-HiLook;IPC-T280HA-LUF(2.8mm)Outdoors, Indoors

  • 8 MP / 4K resolution – Detailed and razor-sharp images for the highest security requirements; Smart hybrid light – intelligent lighting adjusts automatically to the environment; motion detection 2.0 – improved motion detection minimizes false alarms; standalone or with NVR – flexible use as a single device or in the surveillance system; Smartphone APP – live surveillance and control via mobile phone APP
  • This text is machine translated.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Motion detector

IR LEDs

Speaker

Microphone

ONVIF support

Identity recognition

PoE IEEE 802.3af

Sounder

White spotlight

Show more
Power supply

12 V / DC

Focal length

2,8 mm

App compatibility

Yes

Transfer type

LAN

Corded

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

IP67

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3775784 HiLook IPC-T280HA-LUF(2.8mm) LAN, Corded IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3775784 HiLook IPC-T280HA-LUF(2.8mm) LAN, Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)