• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiLook IPC-T280HAD-LUF/SL LAN, Corded IP CCTV camera

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LAN, Corded IP-HiLook;IPC-T280HAD-LUF/SLOutdoors, Indoors

  • 180° Dual-Lens panoramic surveillance – two firmly installed lenses provide a seamless, extra-wide field of view for comprehensive area monitoring; 8 MP Ultra HD resolution – detailed, sharp recordings during day and night for maximum safety;Smart hybrid light (IR & white light, up to 30 m) – Automatic adjustment of the lighting for the best night view;Integrated two-way audio & alarm functions – Direct communication and active deterrent thanks to signal light and acoustic warning;IP67 weather-proof & PoE-enabled – Robust housing for outdoor areas, flexible power supply via network cable.

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Motion detector

IR LEDs

Microphone

Identity recognition

PoE IEEE 802.3af

White spotlight

Power supply

12 V / DC

Focal length

2,8 mm

App compatibility

Yes

Transfer type

LAN

Corded

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

IP67

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3775793 HiLook IPC-T280HAD-LUF/SL LAN, Corded IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3775793 HiLook IPC-T280HAD-LUF/SL LAN, Corded IP CCTV camera

Description

The camera is equipped with a 1/2.4" CMOS image sensor with progressive scanning and achieves a maximum resolution of 4256 × 1888 pixels. It has a 2 mm fixed lens with a aperture of F1.6 and an M12 connection. The field of view is horizontal 180° and vertical 77°, whereby a very large area is covered. For optimum night vision a combination of infrared and white light lighting with a range of up to 30 meters is provided through the Smart hybrid light technology. The minimum illumination is 0.005 Lux in color (F1.6, AGC ON). A WDR value of 120 dB ensures that even high-contrast scenes are reproduced in detail.

The video compression supports H.265+, H.265, H.264+, H.264 as well as MJPEG. The main stream delivers up to 20 images per second in full resolution of 4256 × 1888 pixels; the substream also achieves up to 20 fps. An in-built microphone and a speaker are available for audio, which enables two-way audio. An integrated noise filtering also provides for clearer voice transmissions.

A microSD, SDHC or SDXC card with up to 512 GB is suitable for local storage. The alarm functions include an integrated flash light, an acoustic alarm as well as an intelligent motion detection for persons and vehicles. Supported network protocols include ONVIF (profile S, T, G), TCP/IP, HTTP, RTSP and more. Up to 32 users can be set up, divided into administrator, operator and user.

The camera possesses the protection class IP67 and is thus water and dust-proof. It works reliably in a temperature range from 30 °C to +60 °C and tolerates up to 95 % air humidity (not condensing). The power supply is via 12 V DC ± 25 % or PoE according to IEEE 802.3af, with a power consumption of up to 10 to 11.5 watt. The dimensions are Ø 130.1 mm × 109.1 mm, the weight is about 580 g. The casing is made of metal, while the cover is made of plastic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)