
1/2
Image similar


CA 6 GS
Bullet connector
Plug, mount
6 + PE
Soldering
Black
1 pc(s)
10 A
10 A
Screw cap
Yes
250 V
Ag
6 mm
12 mm
180°
932 326-100-100
Yes
12 - 6 mm
UL, VDE
6
2.5 mm²
2.5 mm² (max)
IP67
CA
3
4 (3 + PE)
Screws
6 mm - 12 mm
-40 - +90 °C
Datasheet 3210714 Hirschmann 932 326-100-100 Bullet connector Plug, mount Total number of pins: 6 + PE Series (round connectors): CA 1 pc(
User & Safety Instructions 3210714 Hirschmann 932 326-100-100 Bullet connector Plug, mount Total number of pins: 6 + PE Series (round connectors): CA 1 pc(
The necessary accessories are required to use the article as described.