• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 932045106-1 Mains connector STAKAP Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 1 pc(s)

Product type
Mains connector
Connector type
Socket, vertical vertical
Total no. of pins
2 + PE
Connection
Screws
Nominal voltage
250 V
300 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Reference voltage DIN VDE 0110: Version 2+PE 250V/AC/ 300V/DC, Version 3+PE 380V/AC/ 450V/DC.. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
Product type

Mains connector

Connector type

Socket, vertical vertical

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

300 V

Factory colour

Grey

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

932045106-1

Number of pins

2

Series

STAKAP

Type

STAKAP 200

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1307524 Hirschmann 932045106-1 Mains connector STAKAP Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 1 pc(s)

Description

VDE guidelines. Screw connection. Power supplies. Power supply for applications with more stringent requirements, for example medical equipment, measuring equipment, etc.

More interesting products

(*All information is plus legal VAT)