Reference voltage DIN VDE 0110: Version 2+PE 250V/AC/ 300V/DC, Version 3+PE 380V/AC/ 450V/DC.. The air/flashover gaps meet DIN VDE 0110 standard and are also sufficient for the new IEC reference voltage (400 V/AC).
Packaging type
Piece
Product type
Mains connector
Connector type
Socket, vertical vertical
Total no. of pins
2 + PE
Connection
Screws
Nominal voltage
250 V
300 V
Factory colour
Grey
Content
200 pc(s)
Nominal current
16 A
Nominal current - rounded value
16 A
Manufacturer part #
932045106-200
Industrial packaging
Yes
Number of pins
2
Series
STAKAP
Type
STAKAP 200
Leading contact (PE)
Yes
Variants(All information include VAT, plus shipping costs)
Total no. of pins
Nominal voltage
Content
Hirschmann 932045106-200 Mains connector STAKAP Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 200 pc(s) Piece
VDE guidelines. Screw connection. Power supplies. Power supply for applications with more stringent requirements, for example medical equipment, measuring equipment, etc.
Description
VDE guidelines. Screw connection. Power supplies. Power supply for applications with more stringent requirements, for example medical equipment, measuring equipment, etc.
What kind of Power Connectors are you looking for?