• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement AK 2 S Set Alligator clip set 4 mm jack connector Ohne Messkategorie Black, Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring clamp set AC 2 S

  • 4 mm

Technical specifications

Product type

Alligator clip set

Connection

4 mm jack connector

Clamping range diameter mm

9.5 mm

Max. clamping range

9.5 mm

Factory colour

Black

Red

Nominal voltage

60 V DC

Reading category

Ohne Messkategorie

Jack diameter

4 mm

Length

80.5 mm

Tip diameter

4 mm

Tip material

Nickel-plated brass

Max. resistance

10 mΩ

Content

1 Set

Nominal current

25 A

Temperature range

-25 °C - +80 °C

Type

AK 2 S Set

Documents & Downloads

Datasheet

Datasheet 109474 Hirschmann Test & Measurement AK 2 S Set Alligator clip set 4 mm jack connector Ohne Messkategorie Black, Red

User & Safety Instructions

User & Safety Instructions 109474 Hirschmann Test & Measurement AK 2 S Set Alligator clip set 4 mm jack connector Ohne Messkategorie Black, Red

Description

Insulated, unbreakable alligator clip. Clamping range up to 9.5 mm bolt-Ø. The flat part of the clamping jaws makes an attaching possible of finest wires.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)