• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement KLEPS 1600 rt Safety terminal 2 mm jack connector CAT II Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 mm safety clamp-type test probe, grip jaws, 1000V CAT III

  • safety clamp-type test probe with grip jaws, 2 mm socket, 1000 V / CAT III

Technical specifications

Product type

Safety terminal

Connection

2 mm jack connector

Max. clamping range

3 mm

Factory colour

Red

Nominal voltage

1000 V

Reading category

CAT II

Jack diameter

2 mm

Length

100 mm

Content

1 pc(s)

Nominal current

3 A

Width

35 mm

Height

11 mm

Type

KLEPS 1600 rt

Documents & Downloads

Datasheet

Datasheet 679198 Hirschmann Test & Measurement KLEPS 1600 rt Safety terminal 2 mm jack connector CAT II Red

User & Safety Instructions

User & Safety Instructions 679198 Hirschmann Test & Measurement KLEPS 1600 rt Safety terminal 2 mm jack connector CAT II Red

Description

Hirschmann T&M test lead KLEPS 1600 red

Features

  • For miniature safety applications. Clamping range up to 3 mm.

Scope of delivery

  • 1 x Klemmtest probe

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)