• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement KLEPS 30 sw Mini alligator clamp 4 mm jack connector Ohne Messkategorie Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kleps 30 grip test probe

  • 4 mm
  • Black

Technical specifications

Product type

Mini alligator clamp

Connection

4 mm jack connector

Clamping range diameter mm

4 mm

Max. clamping range

4 mm

Factory colour

Black

Nominal voltage

60 V DC

Reading category

Ohne Messkategorie

Jack diameter

4 mm

Length

158 mm

Tip diameter

4 mm

Tip material

Spring steel wire, nickel-plated

Content

1 pc(s)

Nominal current

4 A

Shaft length

100 mm

Temperature range

-25 to +80 °C

Type

KLEPS 30 sw

Documents & Downloads

Datasheet

Datasheet 138363 Hirschmann Test & Measurement KLEPS 30 sw Mini alligator clamp 4 mm jack connector Ohne Messkategorie Black

User & Safety Instructions

User & Safety Instructions 138363 Hirschmann Test & Measurement KLEPS 30 sw Mini alligator clamp 4 mm jack connector Ohne Messkategorie Black

Description

Clamp-style probe tips with rotating grip jaws and flexible shaft. The special form of these grip jaws allow them to grab pins and wires up to 4 mm Ø.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)