• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MA 1 S sw Alligator clip 2 mm jack connector Ohne Messkategorie Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

234 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clip, 2 mm MA 1 S

  • 2 mm

Technical specifications

Product type

Alligator clip

Connection

2 mm jack connector

Clamping range diameter mm

4 mm

Max. clamping range

4 mm

Factory colour

Black

Nominal voltage

60 V DC

Reading category

Ohne Messkategorie

Jack diameter

2 mm

Length

42 mm

Tip material

Tinned stainless steel

Max. resistance

5 mΩ

Content

1 pc(s)

Nominal current

4 A

Temperature range

-25 to +100 °C

Type

MA 1 S sw

Documents & Downloads

Datasheet

Datasheet 121790 Hirschmann Test & Measurement MA 1 S sw Alligator clip 2 mm jack connector Ohne Messkategorie Black

User & Safety Instructions

User & Safety Instructions 121790 Hirschmann Test & Measurement MA 1 S sw Alligator clip 2 mm jack connector Ohne Messkategorie Black

Description

Miniature alligator clip with unbreakable insulation. The flat part of the jaws (fine wire surface) gives a secure grip on the finest wires. Can grip flat parts (soldering eyes) and wires up to 4 mm in diameter.

Features

  • Acid-resistant stainless steel

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)