• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MICRO-KLEPS sw Alligator clip 0.64 mm jack connector Ohne Messkategorie Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.99
-6 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini test clips Micro-Kleps

  • 0.64 mm
  • Black

Technical specifications

Product type

Alligator clip

Connection

0.64 mm jack connector

Clamping range diameter mm

2 mm

Max. clamping range

2 mm

Factory colour

Black

Nominal voltage

60 V DC

Reading category

Ohne Messkategorie

Jack diameter

0.64 mm

Length

53.8 mm

Content

1 pc(s)

Nominal current

2 A

Shaft length

24 mm

Type

MICRO-KLEPS sw

Documents & Downloads

Datasheet

Datasheet 102407 Hirschmann Test & Measurement MICRO-KLEPS sw Alligator clip 0.64 mm jack connector Ohne Messkategorie Black

User & Safety Instructions

User & Safety Instructions 102407 Hirschmann Test & Measurement MICRO-KLEPS sw Alligator clip 0.64 mm jack connector Ohne Messkategorie Black

Description

Mini test clips with rotating grip tongs (SMD technology). The insulated shaft can be bent up to 35°. Suitable for very thin wires and contacts that are very close together (IC grid 1.27 mm).

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)