

Safety jack socket
Socket, vertical vertical
2 mm
10 A
10 A
Type C CEE 7/16 plug 2.8 mm
Blue
Insulated
975455702
MSEB 2610 F 2,8 Au
(Ø) 2 mm
2 mm
1 pc(s)
PA 6.6
Brass gold plated
8 mm
1000 V DC/AC
2 mm
Yes
(-25 to +70 ºC) °C
Contact: gold-plated brass
5 mΩ
1000 V/AC/DC CAT III
10 A
2.8 mm male spade connector
Datasheet 733042 Hirschmann Test & Measurement MSEB 2610 F 2,8 Au Safety jack socket Socket, vertical vertical Pin diameter: 2 mm Blue 1
User & Safety Instructions 733042 Hirschmann Test & Measurement MSEB 2610 F 2,8 Au Safety jack socket Socket, vertical vertical Pin diameter: 2 mm Blue 1