• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobby Plus 1:24 2WD Buggy "Speck-B" RTR (Green & Creme) Limited Edition Cream, Green Brushed 1:24 RC model car for begin

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

HOBBY PLUS RC-AUTO 1:24 2WD MINI BUGGY "Speck-B" LIMITED EDITION READY-TO-RACE INCL. REMOTE CONTROL, BATTERY AND CHARGER IN SET WITH 2 BODY RACE GREEN & CREAM RETRO

  • RACE GREEN EDITION - Incl. 2 bodies (Green & Retro Cream); + 20 KM/H fast !!!!; aluminum chassis plate; oil-filled thread shock absorber; latest Fly-SKY 2.4GHz remote control technology

Technical specifications

Product type

RC model car for beginners

Motor type

Brushed

Model craft type

Buggy

Scale

1:24

Drive

RWD

Model version

RtR

Speed (max.)

20 km/h

Age category

14 years and over

Features

Incl. battery and charging cable

Pre-painted

Limited edition

Frequency

2,4 GHz

Factory colour

Cream

Green

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760365 Hobby Plus 1:24 2WD Buggy "Speck-B" RTR (Green & Creme) Limited Edition Cream, Green Brushed 1:24 RC model car for begin

Description

The absolute HYPE has arrived in Germany ! 1:24 FUN-SIZE READY-TO-RACE AND READY-TO-GET-ROWDY BUGGY. The mini fun with Maximum-performance. This new fun-race class has arrived in Germany in many countries as a matter of absolute madness and with the Speck-B of Hobby Plus now also has arrived in Germany. The Speck-B impresses with materials, which are otherwise only found in the top class. In addition to a chassis platform made of aluminum, the Speck-B comes up with oil-filled, adjustable shock absorbers and a high-performance drive. The electronics catapults the Speck-B to an amazing 20 KM/H. The Speck-B is slot-car racing for the living room and wherever you want - without fixed route planning.

This text is machine translated.

Features

  • Aluminium chassis plate with 20-degree kick-up;multi-terrain performance tires;hybrid drive made of metal and plastic;3-gear differential with sealing;HD-metal drive driver;precise steering with integrated servo saver;consistently high crash-safety designed design;ball bearing on the entire platform;steel ball bolts;tuning rich - all kinds of tuning parts available directly via Absima;brushless-ready

Scope of delivery

  • 1 x 1:24 Speck-B Buggy
  • 1 pieces body in RACE GREEN design
  • 1 piece body in CREAM RETRO design
  • 1 piece Flysky 2.4GHz 2-channel remote control
  • 1 pieces 7.4V/2S LiPo battery 350mAh
  • 1-piece USB charging cable
  • User manual

Hints

Please always switch on the remote control as a first step - so you always have control over your vehicle. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight. If you need a ACTION-pause or want to stop your model, first switch off your model and let the remote control switch on until that point. Thus you still have everything safely in hand even after the driving pleasure. Let's get going - just have a lot of fun.

System requirements

  • For your Speck-B to be ready for use, you need (order immediately): 4 x AAA batteries for the transmitter

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)