• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobby Plus 1:24 2WD "Speck-B" RTR Cream Brushed 1:24 RC model car Electric Buggy RWD RtR 2,4 GHz

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HOBBY PLUS 1:24 Green Power electric model car RC mini buggy Speck-B 2WD incl. FlySky 2.4 GHz remote control, 2S drive battery and USB charging cable

  • Aluminium Chassis plate
  • Oil-filled thread shock absorbers
  • 20 KM/H quickly ex works
  • Hybrid gears made of metal and plastic
  • Most modern 2.4GHz remote control of the brand FlySky

Technical specifications

  • Front wheels 32.8mm*10.4mm
  • Rear wheels 34.5mm*17.7mm
  • Motor pinion module 0.5M
  • Standard ratio Pinion 12T / main gear 45T = 12.85:1
Type

1:24 2WD buggy Speck-B vintage cream

Product type

RC model car

Motor type

Brushed

Model craft type

Buggy

Scale

1:24

Drive

RWD

Dim

(L x W x H) 175.9 x 110 x 58.4 mm

Model version

RtR

Speed (max.)

20 km/h

Weight

172 g

Age category

14 years and over

Ground clearance

11 mm

Frequency

2,4 GHz

Factory colour

Cream

Model

Speck-B

Engine type

Electric

Width

110 mm

Height

58.4 mm

Length

175.9 mm

Wheelbase

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555369 Hobby Plus 1:24 2WD "Speck-B" RTR Cream Brushed 1:24 RC model car Electric Buggy RWD RtR 2,4 GHz

Description

FUN-SIZE 1:24 2WD READY-TO-RACE AND READY-TO-GET-ROWDY RTR BUGGY ! True to the Hobby Plus brand, we have given the Speck-B platform value and versatility. We have realized that both Basher and Racer need to be satisfied, WAS has inspired us to dozens of features that have been integrated into the platform. The most important features include a versatile battery compartment with common battery plugs, quick adjustable thread/oil-filled long-stroke shock absorbers, a robust hybrid transmission made of metal and plastic with a sealed 3-speed differential and a continuous impact-resistant design. Another aspect of the Speck-B is its ability to turn into anything, WAS you want it to. The ESC/receiver included in the delivery can be quickly converted to a pure receiver in order to convert the model into a brushless model without a new receiver or transmitter. Simply install your own ESC and motor and you can start. Thanks to the versatile engine plate design included in the delivery the model can from the supplied 030-brushless motor up to a 050-brushless motor or a 1626-brushless motor The power is transmitted via a fully ball-bearing drive train with Mod.5 pitch-toothed wheels. With all of this available performance, you will need some setting options, and that's exactly what we have offered you. Adjustable roll centers, adjustable weight distribution with integrated optional chassis weights or the selection of the position of the ESC, fully adjustable shock absorbers and a sealed gear differential make it possible for you to tune the vehicle according to your wishes.

This text is machine translated.

Features

  • Key Features: Aluminium chassis plate with 20 degree kick-up
  • Adjustable weight distribution
  • Oil-filled thread shock absorbers
  • Long stroke suspension;Multi-Terrain performance tires
  • Versatile motor plate for brushed motors up to 050 and brushless motors of the size 1626
  • Versatile battery compartment and plug for easy to find optional batteries
  • Hybrid gears made of metal and plastic
  • 3-Gear differential with seal
  • HD-Metal drive trailer and Dogbones
  • Wheels/tires with common offset, diameter and hexagonal size
  • Precise steering with integrated servo-saver
  • Low center of gravity chassis and component arrangement
  • Design designed continuously for high crash safety
  • Ball bearings on the entire platform; steel ball bolts
  • Plug-and-Play brushless system can be easily retrofitted
  • Technical specifications: Engine: 030 63T
  • ESC FLYSKY FS-R2A 2-in-1 ESC/RX
  • Remote control Flysky FS-MG2 2-channel 2.4GHz
  • Servo 5 g
  • Drive battery 7.4V LiPo battery 30C 350mAh

Scope of delivery

  • 1 PCs. 1:24 Speck-B Buggy ready to drive built
  • 1 St. Flysky 2.4 GHz 2-channel remote control
  • 1 pcs. 7.4V/2S LiPo travel battery 350mAh
  • 1 pc. USB-Lithium Polymer charging cable
  • User manual

Hints

Please always switch on the remote control as a first step - so you always have control over your vehicle. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight. If you need a ACTION-pause or want to stop your model, first switch off your model and let the remote control switch on until that point. Thus you still have everything safely in hand even after the driving pleasure. Let's get going - just have a lot of fun.
Batteries for remote control specially order.

System requirements

  • For your Speck-B to be ready for use, you need (order immediately): 4 x AAA batteries for the transmitter

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)