
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1:24 2WD Buggy "Speck-B" RTR (Razor Orange)
Brushed
(L x W x H) 175.9 x 110 x 58.4 mm
172 g
14 years and over
Orange
58.4 mm
175.9 mm
110 mm
Electric
Buggy
1:24
Speck-B
20 km/h
RWD
2,4 GHz
RtR
11 mm
120 mm
RC model car
User & Safety Instructions 3555370 Hobby Plus 1:24 2WD "Speck-B" RTR Orange Brushed 1:24 RC model car Electric Buggy RWD RtR 2,4 GHz