• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobby Plus CR18P EVO PRO JUICED Yellow Brushless 1:18 RC model car Electric Truggy 4WD RtR 2,4 GHz

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HOBBY PLUS 1:18 Green Power electric model car RC brushless rock racer "CR18P EVO PRO JUICED UP" all-wheel including 2.4 GHz remote control, 3S battery and USB charging cable

  • Hobbywing 3S brushless Power system
  • Single-Speed Evo gear unit
  • Brass wheel weights included
  • 3S / 11.1V lithium polymer battery included in the delivery

Technical specifications

Product type

RC model car

Motor type

Brushless

Model craft type

Truggy

Scale

1:18

Drive

4WD

Motor type

1621SL

Dim

(L x W x H) 229 x 141 x 98 mm

Model version

RtR

Weight

474 g

Age category

14 years and over

Ground clearance

33 mm

Frequency

2,4 GHz

Factory colour

Yellow

Engine type

Electric

Width

141 mm

Height

98 mm

Length

229 mm

Wheelbase

161 mm

Tyre Ø

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404512 Hobby Plus CR18P EVO PRO JUICED Yellow Brushless 1:18 RC model car Electric Truggy 4WD RtR 2,4 GHz

Description

On the basis of the successful EVO PRO "The GOAT" we received many requests from our fans for a simpler but more powerful RTR version. Hobby Plus has responded with 12 improved functions!

Hobbywing Power system
3S LiPo powered!
The 1621 Series Brushless Outrunner Motor offers extreme performance in 3S operations
Watertight Hobbywing mini brushless drive controller
Can be programmed through a Hobbywing programming box (available separately)

Single-Speed Evo gear unit
The 3S LiPo drive makes a 2-speed gear redundant.
Reduces the total weight and center of gravity by removing the switch servo and the switch parts

More weight, where it is needed
Includes extra large brass wheel drivers (front axle only)
Brass wheel weights included (front and rear)

Over/Underdrive axles
Increases gradeability by increasing wheel speed in the overdrive front axle gear
Including 27% reduction gear and pinion at the rear axle

Revised HD drive shafts
HD Portal stub axles with 1.5mm pins
Revised HD drive shafts

Deep Star
"Deep Star"-1.2" Bead Lock plastic rims with integrated wheel weights made of brass front and rear
Delicate graphics and wheels in retro style that balance the traditional crawler

Optimized weight distribution
Front 56% / Rear 44%

This text is machine translated.

Features

  • 4WD full-lock (all-wheel drive)
  • 55 mm shock absorber - adjustable
  • Hobbywing QuickRun WP mini ESC (20A/60A; 2-3S LiPo; waterproof IP67; 6V BEC)
  • 1621SL brushless Outrunner motor (3500KV, 2-3S LiPo; 12 pole)
  • 2.4GHz 4-CH remote control system
  • 3S LiPo battery 360mAh
  • 68mm 1.2" comp spec. Super-soft wheels

Scope of delivery

  • 1:18 CR18P PRO Juice Up brushless Crawler
  • 2.4 GHz remote control
  • 3S LiPo battery 360 mAh
  • 3S LiPo charger
  • User manual

Hints

4 x AA batteries for the remote control (please order separately)

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)