• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Platinum Pro 25A V4 Model aircraft brushless motor controller Load (Amp max.): 40 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage 3-6S LiPo
  • Cable battery/motor: 1x 16AWG (red and black, 100mm), 3x 18AWG (black, 100mm)
  • Plug: 3.5mm gold-contact (female)
  • Programming: LCD programming box, Wi-Fi module, OTA module, separate programming connection
  • Applications: 250-series helicopter, surface models and multi-helicopter
Product type

Model aircraft brushless motor controller

Permanent current

25 A

Dim

(L x W x H) 47 x 22 x 10 mm

Load (max.)

40 A

Weight

27 g

BEC data

6-7.4V @7A (switch mode)

Width

22 mm

Height

10 mm

Length

47 mm

Motor connector system

3.5mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400172 Hobbywing Platinum Pro 25A V4 Model aircraft brushless motor controller Load (Amp max.): 40 A

Description

With the Platinum 25A V4, Hobbywing sets new standards in the area of controller technology. Excellent control response, protection mechanisms and extensive programming and application options characterize this controller. This control is suitable for helicopters of the 250er class (rotor blade lengths 200-300mm) as well as for surface models and helicopters. With a capacity of 25A and operation with 3-6S LiPo, it has a compact dimensions and low weight.

This text is machine translated.

Features

  • The latest DEO technology: For smooth, linear control Start-up function for soft start-up and programmable brake function
  • Programmable: Via Hobbywing WiFi Express module or LCD programming box
  • Strong BEC: BEC 6V / 7.4V with 3A peak 7A
  • Governor function: 3 different governor modes are available. External Governor, Store Governor and Eleven Governor

More interesting products

(*All information is plus legal VAT)