• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen D300F_230V Wood Lathe

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Turning lathe D300F_230V

  • Tip height 10.5 mm
  • Tip width 30.5 mm

Technical specifications

Product type

Lathe

Material

Wood

Power S1

250 W

Mandrel speed (min.)

750 U/min

Mandrel speed (max.)

3200 U/min

Tip width

30.5 mm

Tip height

10.5 mm

Weight

19 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889869 Holzmann Maschinen D300F_230V Wood Lathe

Description

Features

  • Spindle recording M33 DIN 800
  • Large rotary diameter of the bed enables the rotating of workpieces with large diameter - ideal for e.g. adjuster rotating
  • Comfortable, thanks to the palm rest and quick adjustment
  • Spindle/tailstock hole 10 mm
  • With overload protection

Scope of delivery

  • Turning lathe
  • Hand rest
  • Face plate
  • Concurrent live center
  • 4-Zack catch
  • Control tool

What kind of Lathes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)