• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen EKR20M_230V Cable winder 22 m Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Electric cable spool 20lm

  • 20m+2m cable
  • This text is machine translated.

Technical specifications

Product type

Cable winder

Cable length

22 m

Cable colour

Grey

Cable standard

H07RN-F 5G 1,5 mm²

Material

Plastic

Factory colour

Multicolour

Load capacity (wound/unwound)

3200

Weight

10 kg

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219033 Holzmann Maschinen EKR20M_230V Cable winder 22 m Grey

User & Safety Instructions

User & Safety Instructions 3219033 Holzmann Maschinen EKR20M_230V Cable winder 22 m Grey

Description

Features

  • Thermal overload protection 56°C +/- 5°C can be reset
  • Swivel wall mount and mounting material included in delivery
  • Automatic winding mechanism can be activated by gently pulling it counter
  • Sturdy plastic casing
  • Phase inverter
  • Cable: H07RN-F 5x1.5m²
  • Insulation: Rubber
  • Load rolled up 1500 W
  • Load unwound 2200 W

Scope of delivery

  • Mounting material included in the delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)