• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell PC42E-TB02300 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 114 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell PC42E-T label printer Direct heat/heat transfer 300 x 300 DPI 100 mm/sec Cable-bound Ethernet/LAN WLAN Bluetooth

  • Direct heat/heat transfer
  • 300 x 300 DPI
  • Maximum Printing width: 10.8 cm Printing speed (metric): 100 mm/sec.
  • Integrated barcodes: 1D, 2D, AZTECCODE, CODE 49, data matrix, EAN13, EAN8, MSI, MaxiCode, MicroPDF417, PDF417, Planet, POSTNET, Plessey, QR Code
  • Transmission technology: Cable-bound
  • USB Connection Ethernet/LAN WLAN Bluetooth 5.0
  • Display LED
  • 2.04 kg

Technical specifications

  • Printing technology: Direct heat/heat transfer
  • Number of printable dots: 12 dot
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Product type

Label printer

Type

PC42E-TB02300

Printing technology

Direct thermal

Thermal transfer

Functions

Printer

Type

B/W

Print resolution

300 x 300 dpi

Print speed (black/white)

152 mm/s

Interfaces

USB type B

USB type A

RJ45

Power supply (LOV)

via PSU

Max. label width

114 mm

Factory colour

Black

Width

198 mm

Height

169 mm

Depth

273 mm

Dim

(W x H x D) 198 x 169 x 273 mm

Weight

2.04 kg

Wi-Fi

No

No. of USB A 2.0 ports

1 x

Power supply (details)

90 - 264 V

128 MB

Transfer type

Corded

Operating temperature (T-T)

5 - 40 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

10 - 90 %

Print speed

6 lpm

Minimum print length

9.6 mm

Print speed

100 mm/sek

Colour

no

Flash memory

128 MB

Operating relative humidity (H-H)

10 - 80 %

Ribbon width

11 cm

Storage temperature (T-T)

-40 - 60 °C

Maximum print height

4.83 m

Maximum printing width

10.8 cm

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3804236 Honeywell PC42E-TB02300 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 114 mm

User & Safety Instructions

User & Safety Instructions 3804236 Honeywell PC42E-TB02300 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 114 mm

Description

The Honeywell PC42E-T desktop printer is a compact, high-resolution desktop printing solution for medium-volume business that requires reliable and continuous operation.

The PC42E-T desktop printer is compact, reliable and easy to use, providing efficient print performance, easy manageability, and maintenance. The PC42E-T is ideally suited to a variety of industries such as retail, transport and logistics, as well as light production and storage, with its wide range of intelligent features and easy-to-use design.

Equipped with high-performance print heads with a resolution of 203 dpi or 300 dpi, the PC42E-T delivers fast and stable high-quality prints at a maximum speed of 6 inches (15.24 cm) per second. This meets customer requirements for improved print accuracy and high-resolution labels required for tasks such as tracking logistics packages and marking equipment and products.

The PC42E-T is equipped with an ECO button for saving mode, which reduces label losses and saves calibration waiting time. Its clever design enables easy switching between 0.5-inch and 1-inch ribbon cores and multiple applications with a single printer.
The PC42E-T has a wide range of connectivity options and are suitable for a wide range of applications. In addition to the built-in Ethernet and USB host, the printer supports a variety of accessories such as cutting and removal devices, Wi-Fi/Bluetooth® and a USB-to-serial cable.
The cutter increases productivity, while the puller supports different types of paper and provides excellent pulling power. The Wi-Fi/Bluetooth module makes it easy to deploy and manage a large number of printers and eliminates the limitations of physical cable connections.

The PC42E-T is also backwards compatible with the accessories of the previous PC42T model and thus contributes to the protection of your original investments. With its extensive interfaces, compact design and compatibility with common media specifications, the PC42E-T fits seamlessly into any application environment.

With Honeywell Printer Edge™ and OpIntel, the PC42E-T provides centralized remote management and real-time monitoring. This enables extensive seamless upgrades and deployments, minimizes printer downtime, improves print speed and accuracy, increases security, and reduces maintenance costs.

With its intuitive design, the PC42E-T offers many comfort while operating. The large window on the top and the LCD screen allows easy monitoring of supplies and print status, while the flat top allows for stackable use.

Whether printing receipts, trailers or labels, the PC42E-T is the perfect choice to maximize productivity and reduce costs to meet current and future requirements.

This text is machine translated.

Features

  • ECO button for quick calibration and avoidance of label wastage
  • LED status indicator and mechanical feed button
  • Large window in the lid for easy monitoring of the label supply
  • Generous memory (128 MB flash, 128 MB SDRAM)
  • Holds tapes up to 300 m (1-inch Kern) or 74 m (0.5-inch Kern)

Scope of delivery

  • Label printer Honeywell PC42E-T (203 dpi)
  • External power supply and power cable
  • USB cable
  • Ribbon core (ribbon core)
  • Quick start guide / documentation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)