1/9
Label printer
PC45D000000200
Direct thermal
Printer
B/W
203 x 203 dpi
203.2 mm/s
Touch display
USB
RJ45
via PSU
118 mm
Black
181.3 mm
215.6 mm
168 mm
(W x H x D) 181.3 x 215.6 x 168 mm
1.8 kg
Yes
No
Label printing
No
3.5 inch
320 x 240 Pixel
100 - 240 V
256 MB
LEAP
PEAP
TLS
TTLS
WEP
WPA
WPA2
WPA2
Corded
yes
yes
0 - 45 °C
yes
10 - 90 %
yes
8 lpm
yes
yes
6.35 mm
11.8 cm
1
512 MB
6.35 mm
12.7 cm
-20 - 90 °C
10.8 cm
yes
3.15 A
Datasheet 3804237 Honeywell PC45D000000200 Label printer Direct thermal 203 x 203 dpi Max. label width: 118 mm
User & Safety Instructions 3804237 Honeywell PC45D000000200 Label printer Direct thermal 203 x 203 dpi Max. label width: 118 mm
The necessary accessories are required to use the article as described.