• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell PC45T000000200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Honeywell PC45T label printer heat transfer 203 x 203 DPI Wireless Ethernet/LAN WLAN Bluetooth

  • Heat transfer
  • 203 x 203 DPI
  • Maximum print width 10.8 cm
  • Integrated barcodes: QR Code
  • Transmission technology: Cordless
  • USB Connection Ethernet/LAN WLAN Bluetooth 5.2
  • Display: LCD 8.89 cm (3.5") 320 x 240 Pixel Colour display Display-Background lighting
  • 2.7 kg

Technical specifications

  • Printing technology: Heat transfer
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
Product type

Label printer

Type

PC45T000000200

Printing technology

Direct thermal

Thermal transfer

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

203.2 mm/s

Features

Colour display

Interfaces

USB

RJ45

Power supply (LOV)

via PSU

Max. label width

118 mm

Factory colour

Black

Width

212.9 mm

Height

285.5 mm

Depth

179.6 mm

Dim

(W x H x D) 212.9 x 285.5 x 179.6 mm

Weight

2.7 kg

Network

Yes

Wi-Fi

Yes

Bluetooth

5.2

Bluetooth

Yes

Screen size diagonal (inches)

3.5 inch

Display resolution

320 x 240 Pixel

No. of USB A 2.0 ports

1 x

Power supply (details)

100 - 240 V

256 MB

Safety

LEAP

PEAP

TLS

TTLS

WEP

WPA

WPA2

WPA2

Transfer type

Wireless

UKCA

yes

Built-in RFID module

yes

Operating temperature (T-T)

0 - 45 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

10 - 90 %

Backlight display

yes

Print speed

8 lpm

Colour display

yes

USB port

yes

Maximum label width

11.8 cm

RS-232 ports

1

Colour

no

Flash memory

512 MB

Maximum media length

6.35 mm

Maximum roll diameter

12.7 cm

Storage temperature (T-T)

-20 - 70 °C

Maximum printing width

10.8 cm

Built-in display

yes

AC adapter output current

3.15 A

Documents & Downloads

Datasheet

Datasheet 3804239 Honeywell PC45T000000200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm

User & Safety Instructions

User & Safety Instructions 3804239 Honeywell PC45T000000200 Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm

Description

The Honeywell PC45t is a compact and robust 4" desktop label printer specially designed for demanding working environments in trade, logistics and manufacturing. With its intuitive 3.5-inch color LCD touch screen, high reliability and flexible Honeywell Printer Edge™ platform, it offers seamless integration and easy management across existing networks.

This text is machine translated.

Features

  • 3.5" LCD color touchscreen (320x240 pixels)
  • 256 MB RAM, 512 MB Flash memory
  • Real-time clock (RTC)
  • Gap sensor
  • Black Mark sensor
  • Notch sensor
  • Sensor for paper end/ink end

Scope of delivery

  • Honeywell PC45t Printers
  • External power supply
  • Power cable;
  • Ink ribbon cardboard core (Take-up Core)
  • Quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)