• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

honju 62102 Laptop stand

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honju Laptop Stand Aluminium Stand for MacBooks & Notebooks & Laptops

  • 100% ERGONOMIC: The honju laptop stand allows you to position your MacBook / Notebook at a comfortable working height
  • STURDY ALUMINUM DESIGN: Thanks to the 4.5 mm thick design the laptop increase is especially safe - your device is safe from scratches through the silicone layer
  • EASY TO INSTALL: Thanks to the simple connector system, the stand is assembled and ready for use in a few seconds – with four rubber-coated feet to ensure that the assembly is slip-proof

Technical specifications

Product type

Laptop stand

Suitable for

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Compatible with

MacBook

MacBook 12"

MacBook 13"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Air 13" (2018)

MacBook Pro

MacBook Pro (14", 2021)

MacBook Pro (16", 2021)

MacBook Pro 13"

MacBook Pro 15"

MacBook Pro 16"

Show more
Material

Aluminium

Width

260 mm

Height

145 mm

Factory colour

Silver

Dim

(L x W x H) 225 x 260 x 145 mm

Length

225 mm

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884420 honju 62102 Laptop stand

Description

The ergonomic stand made of brushed aluminum offers an attractive, minimalistic design. The stand counteracts through the more pleasant working height on the desk, neck and back pain and provides order on your desk.

This text is machine translated.

Scope of delivery

  • Frustration-free packaging

Hints

Product packaging is damaged or missing. The product itself has neither been used nor undergone refurbishment.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)