• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOTO QWLSD001 Cordless screwdriver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOTO 3.6V Cordless Screwdriver set

  • / battery

Technical specifications

  • Max. Torque(electric) 4N.m
  • Max. Torque(manual) 8N-m
  • Rated voltage 3.6V 6A(MAX)
  • Battery type Li-ion battery
  • Charging time 150min
  • Battery capacity 1500mAh
  • ACCESSORY INFORMATION
  • Bits specifications C6X50mm
  • Slotted SL4
  • Phillips PH1/PH2/PH3
  • O Hexagon H3/H4/HS/H6
  • Pozidriv PZ2
  • Torx T15/T20/T25
Range of use

Universal

Drive

1/4" (6.3 mm)

Blade length

50 mm

Length

150 mm

Blade Ø

6.3 mm

Material

Steel alloy

Material properties

tempered

Width

30 mm

Height

30 mm

Weight

250 g

Screwdriver features

incl. bit set

Dim

(L x W x H) 150 x 30 x 30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3210674 HOTO QWLSD001 Cordless screwdriver

Description

With a maximum torque of 4N.m, this screwdriver set offers extraordinary power and performance, making it suitable for a wide range of applications. Equipped with 12 high-quality screwdriver bits made from S2 steel, this set offers versatility and compatibility with different screw types and sizes. An integrated intelligent chip and the four-stage rotary knob enable the adjustment of the torque to the respective task. Find the perfect power to achieve maximum efficiency. The front side of the HOTO electric screwdriver is equipped with a ring-shaped, shadow-less LED-light, which provides for additional lighting in the repair of objects.

This text is machine translated.

Features

  • 12 × 5 cm bits (C6.3 × 5 cm) made of S2 steel, hardened to 60 HRC
  • The Ring-LED-Light turns itself on automatically with the screwing and turns off again after 10 seconds of inactivity
  • Charge the battery via the USB-C® port
  • The double-layer anti-slip grip is made from high-strength plastic and soft TPE rubber
  • USB-C® charging port

Scope of delivery

  • Hotly
  • 12 bits made of alloy steel
  • Storage box
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)