• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop battery 240 G4 14.6 V 2850 mAh HP

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Notebook Battery for HP 240 G4

  • High-quality original HP Battery
  • Powerful and reliable

Technical specifications

  • Energy 41 Wh
Product type

Laptop battery

for brands

HP

Compatible with

HP 240 G4

HP 245 G4

HP 250 G4

HP 255 G4

replaces original battery

807957-001

853295-850

807612-421

Capacity (mAh, Ah)

2850 mAh

Technology

Li-ion

Voltage

14.6 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

41 Wh

Cable length

0 cm

Factory colour

Black

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666305 HP Laptop battery 240 G4 14.6 V 2850 mAh HP

Description

High-quality original HP quality, branded rechargeable batteries. Tested quality and highest reliability.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)