• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Mini PC workstation Z2 Mini G1i Intel® Core™ Ultra 7 (Series 2) 265K 32 GB RAM 1 TB SSD Nvidia RTX™ 2000 Ada A40LPET

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Z2 Mini G1i Workstation Desktop PC Windows 11 Pro Workstation Black

  • Performance workstation black
  • Ethernet/LAN Bluetooth
  • Windows 11 Pro

Technical specifications

  • Memory card slots: 2x SO-DIMM
  • Market Positioning: Performance
  • Product type: Workstation
  • Installed operating system: Windows 11 Pro
  • HP artificial intelligence: AI PC, AI workstation
  • Sustainability Compliance: Yes
Product type

Mini PC workstation

Model

Z2 Mini G1i Workstation Desktop PC

CPU series

Intel® Core™ Ultra 7 (Series 2)

CPU

Intel® Core™ Ultra 7 (Series 2) 265K

Processor/type

265K

Processor cores (No.)

20 x

CPU speed

2.4 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU cache

34 MB

32 GB

RAM type

SO-DIMM

Memory clock speed

6400 MHz

No. of memory slots

1

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Nvidia

Onboard graphics card (version)

RTX™ 2000 Ada

Dedicated graphics card

Yes

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Interfaces

Headphone input

Factory colour

Black

Width

211 mm

Height

69 mm

Depth

218 mm

Weight

5.126

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

GPU brand

Intel

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Password protection

yes

Number of storage drives installed

1

Low halogen

yes

NPU performance up to

13 TOPs

Number of discrete graphics cards

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413534 HP Mini PC workstation Z2 Mini G1i Intel® Core™ Ultra 7 (Series 2) 265K 32 GB RAM 1 TB SSD Nvidia RTX™ 2000 Ada A40LPET

Description


Power for complex work processes. Finds its place even in the smallest room.

Get incredible performance in an incredibly small Z2 mini-AI workstation G1i for 3D design, real-time rendering, and basic model development. Fits on a desk or behind a monitor and provides convenient access to ports. If your requirements are met, upgrades are a breeze thanks to the impressive expandability.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 265K (up to 5.5 GHz with Intel Turbo Boost Technology, 30 MB L3 Cache, 20 cores, 20 threads)
  • Windows 11 Pro
  • Nvidia RTX™ 2000 Ada generation (16 GB GDDR6 dedicated)
  • 32 GB DDR5-6400 MT/s (2 x 16 GB), 1 TB HP Z Turbo Drive PCIe Gen4 TLC M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.