• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Workstation Z2 Tower G1i Intel® Core™ Ultra 7 (Series 2) 265 16 GB RAM 512 GB SSD Intel A40MNET

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Z2 Tower G1i Workstation Desktop PC Windows 11 Pro Workstation Black

  • Performance workstation black
  • Bluetooth
  • Windows 11 Pro

Technical specifications

Product type

Workstation

Model

Z2 Tower G1i Workstation Desktop PC

CPU series

Intel® Core™ Ultra 7 (Series 2)

CPU

Intel® Core™ Ultra 7 (Series 2) 265

Processor/type

265

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

20 x

CPU speed

2.4 GHz

CPU turbo clock speed (max.)

5.3 GHz

CPU performance core boost clock

5.3 GHz

CPU cache

30 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

1

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

HDD 1 connection

M.2 PCIe NVMe 4.0 x4

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of USB A 2.0 ports

3 x

No of. USB type A 3.1 /3.2 2nd gen

6 x

Interfaces

Headphone input

Factory colour

Black

Width

175 mm

Height

388 mm

Depth

426 mm

Weight

11.8 kg

Features

Built-in SSD

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

GPU brand

Intel

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Password protection

yes

Number of storage drives installed

1

Low halogen

yes

NPU performance up to

13 TOPs

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413561 HP Workstation Z2 Tower G1i Intel® Core™ Ultra 7 (Series 2) 265 16 GB RAM 512 GB SSD Intel A40MNET

Description


Mainstream Workstation Performance - Redefined

Experience a new level of performance for professional workflows. The HP Z2 Tower AI workstation has been redesigned to support high-end graphics and run single and multi-threaded applications seamlessly for fast modeling, simulation, and rendering. Take advantage of simple upgrades as requirements change.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 265 (up to 5.3 GHz with Intel Turbo Boost technology, 30 MB L3 cache, 20 cores, 20 threads)
  • Windows 11 Pro
  • Intel graphics card
  • 16 GB DDR5-5600 MT/s (1 x 16 GB), 512 GB HP Z Turbo drive PCIe Gen4 TLC M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.