• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Workstation Z2 Tower G1i Intel® Core™ Ultra 9 (Series 2) 285K 32 GB RAM 1 TB SSD Nvidia RTX™ 2000 A40MDET

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Z2 Tower G1i Workstation Desktop PC Windows 11 Pro Workstation Black

  • Performance workstation black
  • Bluetooth
  • Windows 11 Pro

Technical specifications

  • Market Positioning: Performance
  • Product type: Workstation
  • Installed operating system: Windows 11 Pro
  • HP artificial intelligence: AI PC, AI workstation
  • Sustainability Compliance: Yes
Product type

Workstation

Model

Z2 Tower G1i Workstation Desktop PC

CPU series

Intel® Core™ Ultra 9 (Series 2)

CPU

Intel® Core™ Ultra 9 (Series 2) 285K

Processor/type

285K

Processor cores (No.)

24 x

CPU speed

3.7 GHz

CPU turbo clock speed (max.)

5.7 GHz

CPU cache

40 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Nvidia

Onboard graphics card (version)

RTX™ 2000

Dedicated graphics card

Yes

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of USB A 2.0 ports

3 x

No of. USB type A 3.1 /3.2 2nd gen

6 x

Interfaces

Headphone input

Factory colour

Black

Width

175 mm

Height

388 mm

Depth

426 mm

Weight

13.26

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

GPU brand

Intel

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Password protection

yes

Number of storage drives installed

1

Low halogen

yes

NPU performance up to

13 TOPs

Number of discrete graphics cards

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413568 HP Workstation Z2 Tower G1i Intel® Core™ Ultra 9 (Series 2) 285K 32 GB RAM 1 TB SSD Nvidia RTX™ 2000 A40MDET

Description


Mainstream Workstation Performance - Redefined

Experience a new level of performance for professional workflows. The HP Z2 Tower AI workstation has been redesigned to support high-end graphics and run single and multi-threaded applications seamlessly for fast modeling, simulation, and rendering. Take advantage of simple upgrades as requirements change.

This text is machine translated.

Features

  • Intel Core™ Ultra 9 285K (up to 5.7 GHz with Intel Turbo Boost Technology, 36 MB L3 Cache, 24 cores, 24 threads)
  • Windows 11 Pro
  • Nvidia RTX™ 2000 Ada generation (16 GB GDDR6 dedicated)
  • 32 GB DDR5-5600 MT/s (2 x 16 GB), PCIe Gen5 NVMe™ M.2 SSD, 2 TB

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.