• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Studio E70 Conferencing system Gigabit LAN (1 Gbps) , USB C® Silver

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,899.00 / piece)
€ 3,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Poly Studio E70 - Conference camera - Indoor

  • Two lenses with 20 megapixel 4K sensorsAI-controlled camera arrayAutomatic, integrated electronic lens cover

Technical specifications

Product type

Conferencing system

Interfaces

Gigabit LAN (1 Gbps)

USB C®

USB-C®

Factory colour

Silver

Weight

0.91

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589592 HP Poly Studio E70 Conferencing system Gigabit LAN (1 Gbps) , USB C® Silver

Description

Connect any room to the conference roomThe Poly Studio E70 is a unique intelligent camera that provides conference rooms with stunning video quality, state-of-the-art audio and analysis systems. Two lenses with 20 megapixel 4K sensors are supported by Poly DirectorAI technology to create an unprecedented video experience - perfect for hybrid work environments.Crystal clear videosThe Poly Studio E70 is ideal for large conference rooms, as it can switch automatically and unnoticed between a wide-angle and a telephoto lens. Everyone in the room can be seen in detail.High production valuePoly DirectorAI technology provides an incomparable video experience. It's like having a director in the room to make sure everyone is clearly visible - perfect for hybrid meetings.Privacy as standardPoly has thought of everything in its development - including improved security through an automatic, integrated electronic cover of the camera lens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)