• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Sync 40 Conference room loudspeaker USB type A, USB C®, Bluetooth Black, Silver

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Poly Sync 40 conference loudspeaker (BT, USB-A & USB-C)

  • Array of three microphones
  • Full duplex audio
  • Up to 30 hours battery life
  • Certified for Microsoft teams

Technical specifications

  • Microphone bandwidth 100 Hz to 7.8 kHz
  • Number of microphones: 3
  • Microphone type: Controllable array with three microphones
  • Nominal sound pressure level 89 dB SPL
  • Speaker bandwidth 75 Hz to 20 kHz
  • Speaker size 50 mm
  • Touch controls: Call answer/end; mute; volume +/-; programmable function key; Microsoft teams; Bluetooth® coupling
Product type

Conference room loudspeaker

Interfaces

USB type A

USB C®

Bluetooth

Max. talk time

30 h

Factory colour

Black

Silver

Depth

150 mm

Height

50 mm

Width

150 mm

Wireless charging

No

Weight

0.88 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339450 HP Poly Sync 40 Conference room loudspeaker USB type A, USB C®, Bluetooth Black, Silver

Description

Businesses are changing rapidly. Participation in virtual meetings should be possible without major delays.
Thanks to the intelligent USB/Bluetooth conference speaker Poly Sync 40, users can start working immediately.
The sound is remarkable and has been designed for flexible and small working areas. With multi-microphone array and full-duplex audio, everyone can be heard and heard without missing a word.
The battery of the Poly Sync 40 lasts for hours so that teams can use it in the entire room. You can pair two speakers for larger meetings with higher volume, more microphones and wider voice coverage.
Intelligent and simple: This conference speaker is as flexible as the location where you place it.

This text is machine translated.

Features

  • Poly Sync 40 conference loudspeaker
  • Transform small or flexible rooms into high-performance conference rooms
  • Reduce echo and noise so everyone can hear you clearly
  • Set up effortlessly to start meetings faster
  • Connection to PC via combined USB-A and USB-C cable or wirelessly using the supplied BT600 Bluetooth adapter
  • Smartphone via Bluetooth
  • Provides a connection to personal devices HER and works with existing applications
  • Programmable button deletes previously paired Bluetooth devices (must be enabled)
  • Highly visible, illuminated status bar
  • Up to 30 hours talk time

Scope of delivery

  • Poly Sync 40
  • USB Type-A to USB Type-C adapter

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)