
1/7
Thin Client
Elite t655
AMD Ryzen Embedded
AMD Ryzen Embedded R2314
R2314
4 x
2.1 GHz
3.5 GHz
4 MB
16 GB
DDR4 RAM
3200 MHz
2
32 GB
Yes
AMD
No
256 GB
SSD
256 GB
M.2 PCIe
0 GB
0 GB
w/o hard drive
German, QWERTZ
3 x
1 x
3 x
3 x
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
Black
35 mm
200 mm
200 mm
1.12 kg
45 W
Windows® 10 IoT Enterprise
User & Safety Instructions 2764001 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 16 GB RAM 256 GB SSD AMD Win 10 IoT Enterprise 5H0P5EA#ABD
The necessary accessories are required to use the article as described.