• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 64 GB eMMC AMD Radeon™ 5H0L3EA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite t655 Thin Client 2.1 GHz Windows 10 IoT Enterprise 1.12 kg Black R2314

  • AMD Ryzen Embedded R2314 2.1 GHz
  • 8 GB DDR4 SDRAM 3200 MHz 2 x 4 GB
  • 64 GB eMMC
  • AMD Radeon graphics
  • Ethernet / LAN 10,100,1000 Mbit / s
  • Windows 10 IoT Enterprise
  • ENERGY STAR

Technical specifications

  • Processor generation: AMD Ryzen Embedded R2000 Series
  • Internal memory type DDR4 SDRAM
  • Memory card slots: 2x SO-DIMM
  • Windows 10 IoT Enterprise installed
  • HP GTIN (EAN/UPC): 197029363602
  • USB keyboard
Product type

Thin Client

Model

Elite t655

CPU series

AMD Ryzen Embedded

CPU

AMD Ryzen Embedded R2314

Processor/type

R2314

Processor cores (No.)

4 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

3.5 GHz

CPU cache

2 MB

8 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon™

Dedicated graphics card (GPU manufacturer)

AMD

Dedicated graphics card

Yes

SSD size (total)

0 GB

SSD

0 GB

SSD connection

eMMC

HDD capacity (total)

64 GB

Hard drive

64 GB

HDD 1 type

eMMC

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

3 x

No. of Gigabit LANs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

DisplayPort

Headphone/mic combo jack (3.5 mm)

Factory colour

Black

Width

35 mm

Height

200 mm

Depth

200 mm

Weight

1.12 kg

PSU power

45 W

Features

Business Security

Operating system (Version)

Windows® 10 IoT Enterprise

Graphics card type

AMD Radeon Graphics

10/100/1000 Mbps ports

1 x

Wi-Fi

No

Ethernet LAN

yes

L2 cache

2 MB

L3 cache

4 MB

Display included

no

Built-in speaker(s)

yes

Mouse included

yes

Keyboard included

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427869 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 64 GB eMMC AMD Radeon™ 5H0L3EA

Description


One of HP's best thin clients, combining versatility and performance with robust security and productivity capabilities.

The HP Elite t655's flexible performance options The thin client increases the productivity of your workforce, while the professional security features let your IT department sleep. Designed to meet demanding performance requirements, this device helps end users to perform their daily tasks perfectly, and the versatile configuration options help optimize workspaces.

This text is machine translated.

Features

  • Windows 10 IoT Enterprise
  • DDR4-3200 SDRAM with 8 GB (2 x 4 GB), 64 GB eMMC

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.