
1/8
Thin Client
Elite t655
AMD Ryzen Embedded
AMD Ryzen Embedded R2314
R2314
4 x
2.1 GHz
3.5 GHz
2 MB
8 GB
DDR4 SDRAM
3200 MHz
2
32 GB
Yes
AMD
Radeon Graphics
AMD
No
256 GB
SSD
256 GB
M.2 PCIe NVMe
0 GB
0 GB
Flash
w/o hard drive
5.2
WiFi
German, QWERTZ
3 x
1 x
3 x
3 x
USB A (USB 3.2 1st gen)
USB C®
Headphone/mic combo jack (3.5 mm)
RJ45
DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
Black
35 mm
200 mm
200 mm
1.17 kg
45 W
Built-in SSD
Windows® 10 IoT Enterprise
not relevant
User & Safety Instructions 3056765 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 256 GB SSD AMD Radeon Graphics Win 10 IoT Enterprise 5H0Y2EA
The necessary accessories are required to use the article as described.