• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 256 GB SSD AMD Win 10 IoT Enterprise 5H0P6EA#ABD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite t655 Thin Client

  • Processor: AMD Ryzen Embedded (R2314) (4 x3.5 GHz)RAM: 8 GB;DDR4 RAM;3200 MHzMemory: 256 GB SSDGraphics: Operating system: Windows® 10 IoT Enterprise

Technical specifications

Product type

Thin Client

Model

Elite t655

CPU series

AMD Ryzen Embedded

CPU

AMD Ryzen Embedded R2314

Processor/type

R2314

Processor cores (No.)

4 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

3.5 GHz

CPU cache

4 MB

8 GB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

3 x

No. of Gigabit LANs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

DisplayPort

Headphone/mic combo jack (3.5 mm)

Gigabit LAN (1 Gbps)

Factory colour

Black

Width

35 mm

Height

200 mm

Depth

200 mm

Weight

1.12 kg

PSU power

45 W

Operating system (Version)

Windows® 10 IoT Enterprise

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2764002 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 256 GB SSD AMD Win 10 IoT Enterprise 5H0P6EA#ABD

Description


One of HP's best thin clients, combining versatility and performance with robust security and productivity capabilities.

The HP Elite t655's flexible performance options The thin client increases the productivity of your workforce, while the professional security features let your IT department sleep. Designed to meet demanding performance requirements, this device helps end users to perform their daily tasks perfectly, and the versatile configuration options help optimize workspaces.

The HP elite t655 thin client combines versatility and performance with professional security and productivity features, enabling efficient management of daily tasks on-site and in the cloud.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.