

Thin Client
HP Thin Client Elite t655
AMD Ryzen Embedded
AMD Ryzen Embedded R2314
R2314
4 x
2.1 GHz
3.5 GHz
2 MB
8 GB
DDR4 SDRAM
3200 MHz
2
32 GB
Yes
AMD
Radeon™
AMD
Yes
0 GB
0 GB
eMMC
64 GB
64 GB
eMMC
w/o hard drive
5.2
WiFi
German, QWERTZ
3 x
1 x
3 x
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
DisplayPort
Headphone/mic combo jack (3.5 mm)
Black
35 mm
200 mm
200 mm
1.12 kg
45 W
Built-in SSD
HP ThinPro
Yes
AMD Radeon Graphics
1 x
Yes
yes
2 MB
4 MB
no
yes
yes
yes
yes
User & Safety Instructions 3427863 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 64 GB eMMC AMD Radeon™ 5H0Y5EA
The necessary accessories are required to use the article as described.