• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 32 GB eMMC AMD Radeon Graphics IGEL OS 5H0W8EA#ABD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite t655 Thin Client

  • Processor: AMD Ryzen Embedded (R2314) (4 x3.5 GHz)RAM: 8 GB;DDR4 SDRAM;3200 MHzMemory: 32 GB eMMCGraphics: Operating system: IGEL OS

Technical specifications

Product type

Thin Client

Model

Elite t655

CPU series

AMD Ryzen Embedded

CPU

AMD Ryzen Embedded R2314

Processor/type

R2314

Processor cores (No.)

4 x

CPU speed

2.10 GHz

CPU turbo clock speed (max.)

3.5 GHz

CPU cache

2 MB

8 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon Graphics

Dedicated graphics card (GPU manufacturer)

AMD

Dedicated graphics card

Yes

SSD size (total)

32 GB

SSD 1 type

SSD

SSD

32 GB

SSD connection

eMMC

HDD capacity (total)

32 GB

HDD 1 connection

eMMC

Hard drive

32 GB

HDD 1 type

eMMC

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

No. of DisplayPort

3 x

No. of Gigabit LANs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

3 x

Interfaces

RJ45

USB A (USB 3.2 1st gen)

USB C®

DisplayPort

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6 (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

35 mm

Height

200 mm

Depth

200 mm

Weight

1.12 kg

PSU power

45 W

Operating system (Version)

IGEL OS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015587 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 8 GB RAM 32 GB eMMC AMD Radeon Graphics IGEL OS 5H0W8EA#ABD

Description


One of HP's best thin clients, combining versatility and performance with robust security and productivity capabilities.

The HP Elite t655's flexible performance options The thin client increases the productivity of your workforce, while the professional security features let your IT department sleep. Designed to meet demanding performance requirements, this device helps end users to perform their daily tasks perfectly, and the versatile configuration options help optimize workspaces.

The HP elite t655 thin client combines versatility and performance with professional security and productivity features, enabling efficient management of daily tasks on-site and in the cloud.

This text is machine translated.

Features

  • Processor clock: 2.1 GHz
  • Processor manufacturer: AMD
  • Processor family: AMD Ryzen Embedded. Storage capacity: 8 GB
  • Internal memory type DDR4 SDRAM
  • Storage frequency 3200 MHz. Total storage capacity 32 GB
  • Storage media: EMMC. AMD Radeon graphics on-board graphics adapter model. Top WLAN standard Wi-Fi 6 (802.11ax)
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.