• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT52/05 Moisture meter Temperature reading

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter for humidity and temperature measurement

  • Suitable for

Technical specifications

  • Sensor type: Capacitive
Product type

Moisture meter

Temperature

-20°C to +60 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 255 x 38 x 27 mm

Weight

175 g

Features

Temperature reading

Width

38 mm

Height

27 mm

Length

255 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587897 HT Instruments HT52/05 Moisture meter Temperature reading

Description

Probe for air temperature/humidity measurement in the temperature range from -20 to 60°C or 4 to 140°F with a precision of ± 0.7°C or 1.4°F. The humidity measuring range is between 0 and 100% RH with a precision of ± 3%.

This text is machine translated.

Scope of delivery

  • Humidity and temperature measurement adapter
  • 9V battery

What kind of Moisture Meters are you looking for?

More interesting products

(*All information is plus legal VAT)