• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments TK108 Temperature sensor -40 up to 800 °C Sensor type K

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensors for liquids and semi-solids up to 800°C.

  • Sensor type K
  • -40 up to 800 °C
  • Heating element connector

Technical specifications

Product type

Temperature sensor

Sensor type

K

Pick-up time (details)

4 s

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

800 °C

Dim

(L x W x H) 30 x 70 x 330 mm

Probe length

200 mm

Connector

Heating element connector

Weight

70 g

Cable length

1.00 m

Temperature reading range

-40 up to 800 °C

Width

70 mm

Height

330 mm

Length

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176315 HT Instruments TK108 Temperature sensor -40 up to 800 °C Sensor type K

Information

Information 2176315 HT Instruments TK108 Temperature sensor -40 up to 800 °C Sensor type K

Description

Compatible with HT210, HT300, HT322, HT401, HT701, HT9015 and HT9021

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)