• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-PS2401 USB charging station 240 W 4x USB-C®, 2x USB-A Black Indoors GaN

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICY BOX IB-PS2401 USB charging station

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black housing material: Plastic
  • Cable length 1 m.
  • Quick charge over, over current, short circuit, over-heating
  • 100 - 240 V 240 W.

Technical specifications

  • Rapid charging technology: GaN
  • Charging type: Indoors
Product type

USB charging station

240 W

Input voltage

100 - 240 V

No. of outputs

6 x

Outputs

4x USB-C®

2x USB-A

Type

IB-PS2401

Suitable for

Universal

PSU features

GaN

Dim

(W x H x D) 107 x 40 x 85 mm

Height

40 mm

Width

107 mm

Weight

527 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Depth

85 mm

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Plastic

UKCA

yes

Output current (12V)

3 A

Output current (9V)

3 A

Output current (5V)

5 A

USB Type-C ports quantity

4

USB Power Delivery up to

140 W

Port 1 output power

140 W

Port 2 output power

140 W

Port 3 output power

100 W

Port 4 output power

100 W

Port 5 output power

30 W

USB Type-A ports quantity

2

Port 6 output power

30 W

Output current (15V)

3 A

Output current (20V)

5 A

Fast charging

yes

Plug and Play

yes

Number of simultaneously connected devices (max)

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825287 ICY BOX IB-PS2401 USB charging station 240 W 4x USB-C®, 2x USB-A Black Indoors GaN

Description


LCD-TFT display with real-time info

The integrated 2.26" LCD-TFT display shows data about the power consumption and the temperature in real-time. Thanks to TFT technology it offers high resolution and lightning updates without any delay. Stop guessing how fast your devices are charging: See it in real time!


Advanced GaN technology in a compact design

Diamond Charge 2401 is based on the modern GaN technology and combines unbeatable Power in a compact casing. This makes it particularly useful for professional setups where everything is fully coordinated. Whether at home or in the office, charging power and space saving go hand in hand.


Massive 240 W

Which device will load ICH first? All! Diamond Charge 2401 gives you the freedom to charge several devices at once. Whether it's notebooks, tablets, smartphones or other Smart devices, this charger is designed to take care of everything at once. Even if 2 high-performance ports are occupied at once, Diamond Charge 2401 delivers stable


2x 140 W USB-C® ports for demanding devices

Each of the 2 USB-C® connections provide 140 W output. It makes them Ideal for modern high performance laptops and other demanding devices. They provide enough power for stable and fast charging. Look at it as your strong foundation for your setup.


The 4 USB-C and 2 USB-A connections keep your back free

With 4 USB-C® and 2 USB-A ports, Diamond Charge offers 2401 wide compatibility. The additional USB-C connection delivers up to 100 W, while USB-A offers up to 30 W. Simply charge all your devices at the same time.


Your last piece of mosaics for the perfect setup

Diamond Charge 2401 is made for those who use multiple devices during the day. It supports smartphones, smartwatches, earbuds, tablets and laptops all at the same time. Never use several chargers at once again, never rotate devices again.

This text is machine translated.

Scope of delivery

  • 1x IB-PS2401
  • 1x AC power cable, 100 cm
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)